| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 2 |
| Transmit FIFO (byte) | 64 |
| Receive FIFO (byte) | 64 |
| Maximum Data Rate | 5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Supply Current (mA) | 3 |
| Maximum Power Dissipation (mW) | 250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| DMA Support | Yes |
| False Start Bit Detection | Yes |
| Automatic Software Flow Control | Yes |
| Supplier Temperature Grade | Industrial |
| Automatic Hardware Flow Control | Yes |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |