TAIYO YUDENNS12575T3R9NNInductor Surface Mount
Inductor Power Shielded Wirewound 3.9uH 30% 100KHz 7.38A 0.01188Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.9u | |
| 30% | |
| 100K | |
| 7.38 | |
| 12.52 | |
| 0.01188 | |
| 41.7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

