VishayNS02B1K800FE12Resistor Fixed Single-Through Hole

Res Wirewound 1.8K Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

The NS02B1K800FE12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 3 W. This product has a resistance value of 1.8K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 14.22 mm long. This part has an operating temperature of -65 to 250 °C. The NS02B1K800FE12 part has an axial termination style. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $4.032
    1. 1+$4.032
    2. 250+$3.569

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.