NIC ComponentsNRWS471M16V8X11.5TBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 0.28 Ohm 0.45A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.28 | |
| Low | |
| 0.28@20°C@100kHz | |
| 0.45 | |
| 225.6@1Min|75.2@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5(Max) | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

