NIC ComponentsNRWS331M6.3V6.3X11TBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.24A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.58@20°C@100kHz | |
| 0.24 | |
| 62.37@1Min|20.79@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

