NIC ComponentsNRWS331M50V10X16TBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.65A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.2@20°C@100kHz | |
| 0.65 | |
| 495@1Min|165@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

