NIC ComponentsNRWP681M16V8X11.5FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.49 Ohm 0.48A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| 0.49 | |
| Standard | |
| 0.48 | |
| 108.8@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
This electrolytic NRWP681M16V8X11.5F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 108.8@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 680uF. The NRWP681M16V8X11.5F aluminum electrolytic capacitor has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

