onsemiNRVBS360BNT3GRectifiers
Diode Schottky Si 60V 4A 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single | |
| 60 | |
| 4 | |
| 125 | |
| 0.63@3A | |
| 30 | |
| 145°C/W | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 3.56 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

