onsemiNRVBS215FARectifiers
Diode Schottky 150V 2A 2-Pin SOD-123FL T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 2 | |
| 50 | |
| 0.95 | |
| 100 | |
| 13(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.8 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

