onsemiNRVBM120ET1GRectifiers
Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 20 | |
| 1 | |
| 50 | |
| 0.595@2A | |
| 10 | |
| 277°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.05(Max) mm |
| Package Length | 2.18(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

