onsemiNRVA4007T3GRectifiers

Diode Switching 1KV 1A 2-Pin SMA T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a switching diode NRVA4007T3G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

Import TariffMay apply to this part

112,795 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0656
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,795 parts
      • Price: $0.0656
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 110,000 parts
      • Price: $0.041

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.