onsemiNRVA4006T3GRectifiers
Diode Switching 800V 1A 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 1 | |
| 30 | |
| 1.18@2A | |
| 10 | |
| 88.3°C/W | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode NRVA4006T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

