NIC ComponentsNRSZ680M50V8X11.5FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.36A 3500h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.26@20°C@100kHz|0.52@-10°C@100kHz | |
| 0.36 | |
| 102@1Min|34@2Min | |
| 3500 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
Using the aluminum anode based electrolytic NRSZ680M50V8X11.5F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The NRSZ680M50V8X11.5F aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 68uF. Its leakage current is 34 μA. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

