NIC ComponentsNRSZ680M25V6.3X11TBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 11mm) Radial 5mm 0.28A 3000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.32@20°C@100kHz|0.64@-10°C@100kHz | |
| 0.28 | |
| 51@1Min|17@2Min | |
| 3000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 6.3 | |
| 11(Max) | |
| 0.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

