NIC ComponentsNRSZ470M63V8X11.5TBSTFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.275A 3500h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.52@20°C@100kHz|1.04@-10°C@100kHz | |
| 0.275 | |
| 88.83@1Min|29.61@2Min | |
| 3500 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 8 | |
| 11.5 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRSZ470M63V8X11.5TBSTF electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 29.6 μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The NRSZ470M63V8X11.5TBSTF aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

