NIC ComponentsNRSZ221M10V6.3X11TBSTFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 3000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 10VDC | |
| Very Low | |
| 0.22@20°C@100kHz|0.44@-10°C@100kHz | |
| 0.3 | |
| 66@1Min|22@2Min | |
| 3000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 6.3 | |
| 11 | |
| 0.5 |
By implementing this electrolytic NRSZ221M10V6.3X11TBSTF aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSZ221M10V6.3X11TBSTF aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 22 μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 220uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

