Reduced Price
NIC ComponentsNRSZ182M50V18X35.5FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1800uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2.4A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.024@20°C@100kHz|0.048@-10°C@100kHz | |
| 2.4 | |
| 2700@1Min|900@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRSZ182M50V18X35.5F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1800uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The NRSZ182M50V18X35.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 900 μA. This product is 35.5 mm tall with a diameter of 18 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

