NIC ComponentsNRSZ151M100V12.5X25TBFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 0.92A 7000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.11@20°C@100kHz|0.22@-10°C@100kHz | |
| 0.92 | |
| 450@1Min|150@2Min | |
| 7000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 12.5 | |
| 25 | |
| 0.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

