NIC ComponentsNRSS470M63V6.3X11FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 3.53 Ohm 0.17A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 63VDC | |
| 3.53 | |
| Standard | |
| 0.17 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
This electrolytic NRSS470M63V6.3X11F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 4@1Min|3@2Min μA. The NRSS470M63V6.3X11F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 47uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

