NIC ComponentsNRSS331M35V10X12.5FCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 0.47A 2000h 85°C Bulk

This electrolytic NRSS331M35V10X12.5F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRSS331M35V10X12.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%.

4,100 parts: Ships in 2 days

    Total$52.22Price for 633

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 4,100 parts
      • Price: $0.0825

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.