NIC ComponentsNRSS222M16V12.5X20FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1.15A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.16 | |
| Standard | |
| 1.15 | |
| 1056@1Min|352@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NRSS222M16V12.5X20F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. The NRSS222M16V12.5X20F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. Its leakage current is 4@1Min|3@2Min μA.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

