NIC ComponentsNRSS101M35V6.3X11FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 0.21A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 2.32 | |
| Standard | |
| 0.21 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
NIC Components has you covered with their pure aluminum electrolytic NRSS101M35V6.3X11F electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The NRSS101M35V6.3X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 4@1Min|3@2Min μA. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

