NIC ComponentsNRSS101M25V6.3X11FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.99 Ohm 0.18A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 2.99 | |
| Standard | |
| 0.18 | |
| 75@1Min|25@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Using the aluminum anode based electrolytic NRSS101M25V6.3X11F electrolytic capacitor, developed by NIC Components, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The NRSS101M25V6.3X11F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 75@1Min|25@2Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

