Reduced Price
NIC ComponentsNRSNA6I4J153TRFResistor Networks and Arrays
Res Thick Film Array 15K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| NRSNA6I4J153TRF | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 15K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
By combining multiple resistors into a single chip, the NRSNA6I4J153TRF resistor array, developed by NIC Components, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 15K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. The NRSNA6I4J153TRF part has a convex termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

