Reduced Price
NIC ComponentsNRSNA4I4J472TRFResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 4.7K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.4 | |
| Surface Mount |
Use this NRSNA4I4J472TRF resistor array from NIC Components to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This device utilizes thick film technology. The NRSNA4I4J472TRF part has a convex termination style. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

