NIC ComponentsNRSH821M80V18X25FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 820uF 80V 20% (18 X 25mm) Radial 7.5mm 0.038 Ohm 2.27A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 80VDC | |
| 0.038 | |
| Low | |
| 2.27 | |
| 656@2Min | |
| 10000 | |
| Polar | |
| Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 0.8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

