Reduced Price
NIC ComponentsNRSH152M35V16X20FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 35V 20% (16 X 20mm) Radial 7.5mm 0.015 Ohm 3.25A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| 0.015 | |
| Low | |
| 3.25 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 0.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

