TAIYO YUDENNRS5030T100MMGJInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.7 | |
| 2.1 | |
| 0.091 | |
| 20M | |
| 2 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 3.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

