| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 33u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 0.4 |
| Maximum Saturation Current (A) | 0.4 |
| Maximum DC Resistance (Ohm) | 0.936 |
| Quality Test Frequency (Hz) | 100K |
| Minimum Self Resonant Frequency (Hz) | 18M |
| Number of Terminals | 2 |
| Case Size | 1212 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 120 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 3.1 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 3.1 |
| Maximum Product Height (mm) | 1.5 |