NIC ComponentsNRM224K250FCapacitor Film
Cap Film 0.22uF 250V PET 10% (18 X 6.5 X 11.5mm) Radial 15mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 160VAC|250VDC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6.5 X 11.5 | |
| Straight | |
| -40 | |
| 105 | |
| 18(Max) | |
| 6.5(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 25 | |
| 13(Max) |
The low cost of this NRM224K250F plastic film capacitor from NIC Components makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The NRM224K250F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF. This product is 18(Max) mm long, 11.5(Max) mm tall and 6.5(Max) mm deep. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
