NIC ComponentsNRM104K400FCapacitor Film
Cap Film 0.1uF 400V PET 10%( 18 X 6.5 X 11.5mm) Radial 15mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6.5 X 11.5 | |
| Straight | |
| -40 | |
| 105 | |
| 18(Max) | |
| 6.5(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 25 | |
| 13(Max) |
This NRM104K400F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 18(Max) mm long, 11.5(Max) mm tall and 6.5(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The NRM104K400F part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

