50-75% Off
NIC ComponentsNRM104K100FCapacitor Film
Cap Film 0.1uF 100V PET 10%( 12.5 X 5 X 9.5mm) Radial 10mm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5 X 9.5 | |
| Straight | |
| -40 | |
| 105 | |
| 12.5(Max) | |
| 5(Max) | |
| 9.5(Max) | |
| 0.6 | |
| 25 | |
| 11(Max) |
This NRM104K100F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 12.5(Max) mm long, 9.5(Max) mm tall and 5(Max) mm deep. The NRM104K100F part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

