NIC ComponentsNRLPW392M63V25X30SFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3900uF 63V 20% (25 X 30mm) Snap-In 10mm 0.128 Ohm 2.55A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 63VDC | |
| 0.128 | |
| Low | |
| 2.55 | |
| 1487@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 105 | |
| 25 | |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

