NIC ComponentsNRLM682M50V30X30FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.049 Ohm 3.85A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 50VDC | |
| 0.049 | |
| Low | |
| 3.85 | |
| 1749.29@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 30 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic NRLM682M50V30X30F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 6800uF. This product is 30 mm tall with a diameter of 30 mm. The NRLM682M50V30X30F aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

