NIC ComponentsNRLM471M250V30X25FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 250V 20% (30 X 25mm) Snap-In 10mm 2000h 85°C
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| NRLM471M250V30X25F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 250VDC | |
| Low | |
| 1028.35@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -40 | |
| 85 | |
| 30 | |
| 25 | |
| 0.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

