NIC ComponentsNRLM223M35V35X40FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6.1A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 35VDC | |
| 0.026 | |
| Low | |
| 6.1 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 40 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic NRLM223M35V35X40F aluminum capacitor from NIC Components. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The NRLM223M35V35X40F aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 22000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

