| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 15 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4100 | |
| ±1% | |
| -40 | |
| 125 | |
| 500VAC | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| Commercial Appliances|Consumer Appliances|Food Service Equipment|Battery Supercapacitor and Energy Storage Systems | |
| Epoxy | |
| 8(Max) | |
| Bag | |
| 4(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

