| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | 1/4" Stereo Jack |
| Gender | F |
| Number of Contacts | 1 |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 3/Contact |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 10000 |
| Shell Material | Polyamide 6/6 |
| Product Length (mm) | 15.72 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 12.7 |
| Mounting | Through Hole |
| Contact Plating | Silver |
| Contact Material | Bronze |