TAIYO YUDENNRH2410T1R5MNInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.16A 0.132Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 100K | |
| 1.16 | |
| 1.55 | |
| 0.132 | |
| 94M | |
| 2 | |
| -25 | |
| 120 | |
| Tape and Reel | |
| 2.5 | |
| Surface Mount | |
| 2.5 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

