TAIYO YUDENNRH2410T1R0NN4VInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.41A 0.084Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 100K | |
| 1.41 | |
| 1.8 | |
| 0.084 | |
| 106M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| Surface Mount | |
| 2.5 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

