EatonNRG1104H3950B1HThermistors
Thermistor NTC 10K Ohm 3% 2-Pin Cable Mount Radial 3950K Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 9 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4300 | |
| ±3% | |
| -30 | |
| 105 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 0.05 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Epoxy | |
| Bag | |
| 8.5 | |
| 5.1 | |
| 21 | |
| Radial | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

