| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 9 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3380 |
| Sensitivity Index Range (K) | 3250 to 3400 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 105 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 0.05 |
| Application | Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment |
| Body Material | Epoxy |
| Packaging | Bag |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 21 |
| Construction | Radial |
| Mounting | Cable Mount |