Arrow Electronic Components Online
NRF52840PDK|NORDIC|simage
NRF52840PDK|NORDIC|limage
Top Purchased
RF/Wireless Development Boards and Kits

NRF52840-PDK

Single Board Development Kit for Bluetooth 5, Bluetooth low energy, ANT, 802.15.4 and 2.4GHz proprietary applications using the nRF52840 SoC from Nordic Semiconductor

Nordic Semiconductor
Datasheets 

The nRF52840 PDK is a versatile single board development kit for Bluetooth 5, Bluetooth low energy, ANT, 802.15.4 and 2.4GHz proprietary applications using the nRF52840 SoC. This kit supports development for the nRF52840 SoC.

The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable.

It supports the standard Nordic Software Development Tool-chain using Keil, IAR and GCC. Program/Debug options on the kit is Segger J-Link OB.

 

This kit includes:

1 x nRF52840 Preview DK board

1 x 2032 battery

1 x NFC antenna

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    nRF52840
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Arduino Uno R3
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5.5(Max)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources