Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.31.00.55
Automotive
Unknown
PPAP
Unknown
Construction
BT+ZigBee
Style
Chip
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2400(Typ)
BT Frequency Range (MHz)
2400(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v5.3(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
7
Package Length
7
PCB changed
73
Standard Package Name
QFN
Supplier Package
AQFN EP
Pin Count
73
We don't have prices now, please check later
Order Quantity

