Reduced Price
NIC ComponentsNRE-WY221M25V8X11.5FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.36A 2000h 130°C Tape and Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Standard | |
| 0.36 | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 130 | |
| Tape and Box | |
| 8 | |
| 11.5 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using NIC Components' electrolytic NRE-WY221M25V8X11.5F aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 130 °C. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The NRE-WY221M25V8X11.5F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 55@2Min μA. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

