NIC ComponentsNRE-JL470M50V6.3X11FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.3 Ohm 0.25A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.3 | |
| Low | |
| 0.3@20°C@100kHz|1.2@-10°C@100kHz | |
| 0.25 | |
| 23.5@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

