NIC ComponentsNRE-HW2R2M160V6.3X11FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11mm) Radial 2.5mm 151 Ohm 0.022A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 160VDC | |
| 151 | |
| Standard | |
| 0.022 | |
| 1000 | |
| Polar | |
| Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

