Reduced Price
NIC ComponentsNRE-HW220M450V16X25FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.8 Ohm 0.125A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 450VDC | |
| 18.8 | |
| Standard | |
| 0.125 | |
| 223@2Min | |
| 2000 | |
| Polar | |
| Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

