NIC ComponentsNRE-HL822M10V18X31.5FCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 0.02 Ohm 4.17A 8000h 105°C Bulk

This electrolytic NRE-HL822M10V18X31.5F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 8200uF. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 18 mm. The NRE-HL822M10V18X31.5F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.

Import TariffMay apply to this part

800 parts: Ships tomorrow

    Total$98.30Price for 153

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 800 parts
      • Price: $0.6425

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.