NIC ComponentsNRE-HL821M63V16X31.5FCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.05 Ohm 1.65A 10000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRE-HL821M63V16X31.5F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 820uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The NRE-HL821M63V16X31.5F aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

769 parts: Ships in 2 days

    Total$98.26Price for 166

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 769 parts
      • Price: $0.5919

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.